
HMSR DA 15-6-54000 | |
|---|---|
DigiKey Part Number | 398-HMSRDA15-6-54000TR-ND - Tape & Reel (TR) 398-HMSRDA15-6-54000CT-ND - Cut Tape (CT) 398-HMSRDA15-6-54000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMSR DA 15-6-54000 |
Description | CURRENT SENSOR HE 15A |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±15A 1 Channel Hall Effect Bidirectional 16-PowerSOIC (0.295", 7.50mm Width), 10 Leads |
Datasheet | Datasheet |
Category | Frequency DC ~ 300kHz |
Mfr | Linearity ±0.5% |
Series | Accuracy ±0.75% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Supply (Max) 50mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 16-PowerSOIC (0.295", 7.50mm Width), 10 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.36000 | kr.69.36 |
| 5 | kr.62.84200 | kr.314.21 |
| 10 | kr.60.40100 | kr.604.01 |
| 25 | kr.57.49600 | kr.1,437.40 |
| 50 | kr.55.50920 | kr.2,775.46 |
| 100 | kr.53.68650 | kr.5,368.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | kr.50.84339 | kr.27,455.43 |
| 1.080 | kr.49.44137 | kr.53,396.68 |
| Unit Price without VAT: | kr.69.36000 |
|---|---|
| Unit Price with VAT: | kr.86.70000 |

