
WP7113PGD | |
|---|---|
DigiKey Part Number | 754-1897-ND |
Manufacturer | |
Manufacturer Product Number | WP7113PGD |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 557nm LED Indication - Discrete 2.25V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7113PGD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.25V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 557nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.31500 | kr.13.15 |
| 100 | kr.0.92710 | kr.92.71 |
| 500 | kr.0.75056 | kr.375.28 |
| 1.000 | kr.0.69223 | kr.692.23 |
| 2.000 | kr.0.64243 | kr.1,284.86 |
| 5.000 | kr.0.58786 | kr.2,939.30 |
| 10.000 | kr.0.55373 | kr.5,537.30 |
| 25.000 | kr.0.51644 | kr.12,911.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |



