


WP710A10SF4BT-P22 | |
|---|---|
DigiKey Part Number | 754-2220-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10SF4BT-P22 |
Description | 3MM INFRARED LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 7mW/sr @ 20mA 30° Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP710A10SF4BT-P22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 7mW/sr @ 20mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.87000 | kr.4.87 |
| 10 | kr.3.38100 | kr.33.81 |
| 100 | kr.2.46990 | kr.246.99 |
| 500 | kr.2.06234 | kr.1,031.17 |
| 1.000 | kr.1.92848 | kr.1,928.48 |
| 2.000 | kr.1.81485 | kr.3,629.70 |
| 5.000 | kr.1.69068 | kr.8,453.40 |
| 10.000 | kr.1.61325 | kr.16,132.50 |
| 25.000 | kr.1.52884 | kr.38,221.00 |
| Unit Price without VAT: | kr.4.87000 |
|---|---|
| Unit Price with VAT: | kr.6.08750 |



