Yellow Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP5603SYDL/SD/J3

DigiKey Part Number
754-1880-ND
Manufacturer
Manufacturer Product Number
WP5603SYDL/SD/J3
Description
LED YELLOW DIFFUSED 5MM OVAL T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP5603SYDL/SD/J3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.20mm x 3.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
80°, 40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.20mm L x 3.80mm W
Height (Max)
7.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.165
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.90000kr.3.90
10kr.2.69400kr.26.94
100kr.1.95010kr.195.01
500kr.1.61524kr.807.62
1.000kr.1.50522kr.1,505.22
2.000kr.1.41162kr.2,823.24
5.000kr.1.30929kr.6,546.45
20.000kr.1.19138kr.23,827.60
40.000kr.1.14563kr.45,825.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.90000
Unit Price with VAT:kr.4.87500