
WP5603SIDLK/SD/J3 | |
|---|---|
DigiKey Part Number | 754-2132-ND |
Manufacturer | |
Manufacturer Product Number | WP5603SIDLK/SD/J3 |
Description | LED RED DIFFUSED 5MM OVAL T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP5603SIDLK/SD/J3 Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 80° x 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 640nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.20mm L x 3.80mm W |
Lens Style Oval with Domed Top | Height (Max) 7.25mm |
Lens Size 5.20mm x 3.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.2.37800 | kr.23.78 |
| 100 | kr.1.71150 | kr.171.15 |
| 500 | kr.1.41122 | kr.705.61 |
| 1.000 | kr.1.31258 | kr.1,312.58 |
| 2.000 | kr.1.22867 | kr.2,457.34 |
| 5.000 | kr.1.13689 | kr.5,684.45 |
| 20.000 | kr.1.03109 | kr.20,621.80 |
| 40.000 | kr.0.99003 | kr.39,601.20 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |




