WP3VCGKSYKW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP3VSURKCGKW

DigiKey Part Number
754-WP3VSURKCGKW-ND
Manufacturer
Manufacturer Product Number
WP3VSURKCGKW
Description
LED GREEN/RED DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red Radial - 3 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Common Cathode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.95V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 645nm Red
Features
-
Package / Case
Radial - 3 Leads
Supplier Device Package
Size / Dimension
-
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 462
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.13000kr.4.13
10kr.2.87000kr.28.70
100kr.2.07820kr.207.82
500kr.1.72448kr.862.24
1.000kr.1.60824kr.1,608.24
2.000kr.1.50946kr.3,018.92
5.000kr.1.40143kr.7,007.15
10.000kr.1.33403kr.13,340.30
25.000kr.1.26054kr.31,513.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.13000
Unit Price with VAT:kr.5.16250