MFR Recommended
Similar
Similar
Similar

WP3A10HD | |
|---|---|
DigiKey Part Number | 754-1716-ND |
Manufacturer | |
Manufacturer Product Number | WP3A10HD |
Description | LED RED DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Red 635nm LED Indication - Discrete 2.25V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP3A10HD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.25V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 700nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.00mm Dia | |
Height (Max) | 5.00mm | |
Base Product Number |





