
WP1553SURDTK | |
|---|---|
DigiKey Part Number | 754-WP1553SURDTK-ND |
Manufacturer | |
Manufacturer Product Number | WP1553SURDTK |
Description | 5X5MM RED LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 20mA |
Packaging Bag | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 645nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm L x 5.00mm W |
Lens Style Square with Flat Top | Height (Max) 10.95mm |
Lens Size 5.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.23000 | kr.12.30 |
| 100 | kr.0.86600 | kr.86.60 |
| 500 | kr.0.69968 | kr.349.84 |
| 1.000 | kr.0.64459 | kr.644.59 |
| 2.000 | kr.0.59764 | kr.1,195.28 |
| 5.000 | kr.0.54611 | kr.2,730.55 |
| 10.000 | kr.0.51389 | kr.5,138.90 |
| 25.000 | kr.0.47868 | kr.11,967.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |





