
WP153GDT | |
|---|---|
DigiKey Part Number | 754-WP153GDT-ND |
Manufacturer | |
Manufacturer Product Number | WP153GDT |
Description | 2.4X7MM GRN.LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green Diffused, Green 2.2V 20mA Rectangle with Flat Top 7.00mm x 2.30mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Bar - Single, DIP | |
Current | 20mA | |
Millicandela Rating | 3mcd | |
Viewing Angle | 110° | |
Lens Type | Diffused, Green | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 7.00mm x 2.30mm | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.94000 | kr.1.94 |
| 10 | kr.1.34200 | kr.13.42 |
| 100 | kr.0.94620 | kr.94.62 |
| 500 | kr.0.76600 | kr.383.00 |
| 1.000 | kr.0.70647 | kr.706.47 |
| 2.000 | kr.0.65565 | kr.1,311.30 |
| 5.000 | kr.0.59995 | kr.2,999.75 |
| 10.000 | kr.0.56512 | kr.5,651.20 |
| 25.000 | kr.0.52706 | kr.13,176.50 |
| Unit Price without VAT: | kr.1.94000 |
|---|---|
| Unit Price with VAT: | kr.2.42500 |

