
WP132XGC | |
|---|---|
DigiKey Part Number | WP132XGC-ND |
Manufacturer | |
Manufacturer Product Number | WP132XGC |
Description | LED GREEN CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP132XGC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.00mm Dia | |
Height (Max) | 5.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.15700 | kr.11.57 |
| 100 | kr.0.81280 | kr.81.28 |
| 500 | kr.0.65496 | kr.327.48 |
| 1.000 | kr.0.60268 | kr.602.68 |
| 2.000 | kr.0.55813 | kr.1,116.26 |
| 5.000 | kr.0.50926 | kr.2,546.30 |
| 10.000 | kr.0.47868 | kr.4,786.80 |
| 25.000 | kr.0.44526 | kr.11,131.50 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

