Green, Yellow 568nm Green, 588nm Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP117GYWT

DigiKey Part Number
754-1867-ND
Manufacturer
Manufacturer Product Number
WP117GYWT
Description
LED GRN/YLW DIFF RECT 2X5MM T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green, Yellow 568nm Green, 588nm Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow Radial
Datasheet
 Datasheet
EDA/CAD Models
WP117GYWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Bidirectional
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
5.00mm x 2.00mm
Voltage - Forward (Vf) (Typ)
2.2V Green, 2.1V Yellow
Current - Test
20mA Green, 20mA Yellow
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm Green, 590nm Yellow
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm L x 2.00mm W
Height (Max)
7.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.1.13905kr.2,278.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.13905
Unit Price with VAT:kr.1.42381