
SA03-11SURKWA | |
|---|---|
DigiKey Part Number | SA03-11SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | SA03-11SURKWA |
Description | DISPLAY 7-SEG 0.3" SGL RED 14DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.95V 20mA 0.750" H x 0.400" W x 0.240" D (19.06mm x 10.16mm x 6.10mm) 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SA03-11SURKWA Models |
Category | Color Red |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 1.95V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 67mcd |
Number of Characters 1 | Wavelength - Peak 645nm |
Size / Dimension 0.750" H x 0.400" W x 0.240" D (19.06mm x 10.16mm x 6.10mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 14-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.60000 | kr.15.60 |
| 26 | kr.10.03192 | kr.260.83 |
| 104 | kr.8.65231 | kr.899.84 |
| 520 | kr.7.52350 | kr.3,912.22 |
| 1.014 | kr.7.16802 | kr.7,268.37 |
| 2.002 | kr.6.85990 | kr.13,733.52 |
| 5.018 | kr.6.51640 | kr.32,699.30 |
| 10.010 | kr.6.30411 | kr.63,104.14 |
| Unit Price without VAT: | kr.15.60000 |
|---|---|
| Unit Price with VAT: | kr.19.50000 |

