
PSA39-21SURKWA | |
|---|---|
DigiKey Part Number | 754-PSA39-21SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | PSA39-21SURKWA |
Description | .39" ALPHANUMERIC RED LED DISPLA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 14-Segment, Alphanumeric 1 Character Common Anode 1.85V 10mA 0.820" H x 0.390" W x 0.380" D (20.83mm x 9.91mm x 9.65mm) 16-DIP (0.295", 7.50mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 1.85V |
Packaging Tube | Current - Test 10mA |
Part Status Active | Millicandela Rating 36mcd |
Number of Characters 1 | Wavelength - Peak 645nm |
Size / Dimension 0.820" H x 0.390" W x 0.380" D (20.83mm x 9.91mm x 9.65mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.39" (9.91mm) | Package / Case 16-DIP (0.295", 7.50mm) |
Display Type 14-Segment, Alphanumeric | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.92000 | kr.33.92 |
| 24 | kr.23.08042 | kr.553.93 |
| 120 | kr.19.96675 | kr.2,396.01 |
| 504 | kr.18.03629 | kr.9,090.29 |
| 1.008 | kr.17.31694 | kr.17,455.48 |
| 2.016 | kr.16.70851 | kr.33,684.36 |
| Unit Price without VAT: | kr.33.92000 |
|---|---|
| Unit Price with VAT: | kr.42.40000 |

