
PDC54-11SURKWA | |
---|---|
DigiKey Part Number | 754-PDC54-11SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | PDC54-11SURKWA |
Description | .54" DUAL ALPHANUMERIC RED DISPL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 14-Segment, Alphanumeric 2 Character Common Cathode 1.95V 20mA 0.835" H x 0.992" W x 0.307" D (21.20mm x 25.20mm x 7.80mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.835" H x 0.992" W x 0.307" D (21.20mm x 25.20mm x 7.80mm) | |
Digit/Alpha Size | 0.54" (13.80mm) | |
Display Type | 14-Segment, Alphanumeric | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Millicandela Rating | 68mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.33.79000 | kr.33.79 |
20 | kr.23.40500 | kr.468.10 |
100 | kr.20.16130 | kr.2,016.13 |
500 | kr.17.94764 | kr.8,973.82 |
1.000 | kr.17.22822 | kr.17,228.22 |
2.000 | kr.16.61978 | kr.33,239.56 |
Unit Price without VAT: | kr.33.79000 |
---|---|
Unit Price with VAT: | kr.42.23750 |