
DE2YD | |
|---|---|
DigiKey Part Number | 754-2248-ND |
Manufacturer | |
Manufacturer Product Number | DE2YD |
Description | LED LGT BAR 14X7.5MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Yellow Diffused, Tinted 2.1V 30mA Rectangle with Flat Top 14.00mm x 7.50mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DE2YD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Bar - Single, DIP | |
Current | 30mA | |
Millicandela Rating | 26mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 14.00mm x 7.50mm | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.41000 | kr.11.41 |
| 36 | kr.6.91778 | kr.249.04 |
| 108 | kr.6.12454 | kr.661.45 |
| 504 | kr.5.30383 | kr.2,673.13 |
| 1.008 | kr.5.02162 | kr.5,061.79 |
| 2.016 | kr.4.78242 | kr.9,641.36 |
| 5.004 | kr.4.52343 | kr.22,635.24 |
| 10.008 | kr.4.36082 | kr.43,643.09 |
| Unit Price without VAT: | kr.11.41000 |
|---|---|
| Unit Price with VAT: | kr.14.26250 |

