MFR Recommended
Similar

DC56-11SRWA | |
|---|---|
DigiKey Part Number | 754-1669-5-ND |
Manufacturer | |
Manufacturer Product Number | DC56-11SRWA |
Description | DISPLAY 7SEG 0.56" DBL RED 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 1.85V 20mA 0.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | DC56-11SRWA Models |
Category | Color Red |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 1.85V |
Packaging Tube | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 28mcd |
Number of Characters 2 | Wavelength - Peak 660nm |
Size / Dimension 0.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 18-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC56-11SURKWA | Kingbright | 740 | DC56-11SURKWA-ND | kr.23.39000 | MFR Recommended |
| LDD-C516RI | Lumex Opto/Components Inc. | 2.607 | 67-1462-ND | kr.23.20000 | Similar |



