
CC04-41SURKWA | |
|---|---|
DigiKey Part Number | 754-CC04-41SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | CC04-41SURKWA |
Description | .56" 4-DIGIT RED LED DISPLAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Cathode 1.85V 10mA 0.630" H x 1.591" W x 0.268" D (16.00mm x 40.40mm x 6.80mm) 20-DIP (0.500", 12.70mm) |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer Kingbright | Color Red |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.85V |
Part Status Active | Current - Test 10mA |
Number of Characters 4 | Millicandela Rating 87mcd |
Size / Dimension 0.630" H x 1.591" W x 0.268" D (16.00mm x 40.40mm x 6.80mm) | Wavelength - Peak 645nm |
Digit/Alpha Size 0.40" (10.16mm) | Power Dissipation (Max) 75mW |
Display Type 7-Segment | Package / Case 20-DIP (0.500", 12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.84000 | kr.45.84 |
| 12 | kr.34.01417 | kr.408.17 |
| 108 | kr.27.96056 | kr.3,019.74 |
| 504 | kr.25.25661 | kr.12,729.33 |
| 1.008 | kr.24.33107 | kr.24,525.72 |
| 2.004 | kr.23.55475 | kr.47,203.72 |
| Unit Price without VAT: | kr.45.84000 |
|---|---|
| Unit Price with VAT: | kr.57.30000 |



