
APTR3216YC | |
|---|---|
DigiKey Part Number | 754-1175-2-ND - Tape & Reel (TR) 754-1175-1-ND - Cut Tape (CT) 754-1175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTR3216YC |
Description | LED YL CLEAR CHIP SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTR3216YC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.06700 | kr.10.67 |
| 100 | kr.0.74590 | kr.74.59 |
| 500 | kr.0.59940 | kr.299.70 |
| 1.000 | kr.0.55099 | kr.550.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.50961 | kr.1,019.22 |
| 4.000 | kr.0.47441 | kr.1,897.64 |
| 6.000 | kr.0.45630 | kr.2,737.80 |
| 10.000 | kr.0.43581 | kr.4,358.10 |
| 14.000 | kr.0.42362 | kr.5,930.68 |
| 20.000 | kr.0.41171 | kr.8,234.20 |
| 50.000 | kr.0.38538 | kr.19,269.00 |
| 100.000 | kr.0.36898 | kr.36,898.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

