
APTR3216SURC | |
|---|---|
DigiKey Part Number | 754-APTR3216SURCTR-ND - Tape & Reel (TR) 754-APTR3216SURCCT-ND - Cut Tape (CT) 754-APTR3216SURCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTR3216SURC |
Description | 3.2X1.6MM (1206) RED REVERSE MOU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.9V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 1.40mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.74400 | kr.17.44 |
| 100 | kr.1.23950 | kr.123.95 |
| 500 | kr.1.01186 | kr.505.93 |
| 1.000 | kr.0.93699 | kr.936.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.87321 | kr.1,746.42 |
| 4.000 | kr.0.81900 | kr.3,276.00 |
| 6.000 | kr.0.79118 | kr.4,747.08 |
| 10.000 | kr.0.75973 | kr.7,597.30 |
| 14.000 | kr.0.74101 | kr.10,374.14 |
| 20.000 | kr.0.72274 | kr.14,454.80 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |


