Orange 601nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTR3216SECK

DigiKey Part Number
754-1170-2-ND - Tape & Reel (TR)
754-1170-1-ND - Cut Tape (CT)
754-1170-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTR3216SECK
Description
LED ORG CLEAR CHIP SMD BOT ENT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Orange 601nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTR3216SECK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.746
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.1.04200kr.10.42
100kr.0.72920kr.72.92
500kr.0.58552kr.292.76
1.000kr.0.53793kr.537.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.49740kr.994.80
4.000kr.0.46286kr.1,851.44
6.000kr.0.44512kr.2,670.72
10.000kr.0.42504kr.4,250.40
14.000kr.0.41307kr.5,782.98
20.000kr.0.40140kr.8,028.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500