Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTF1616SEEZGKQBKC

DigiKey Part Number
754-1977-2-ND - Tape & Reel (TR)
754-1977-1-ND - Cut Tape (CT)
754-1977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTF1616SEEZGKQBKC
Description
LED RGB CLEAR 4SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTF1616SEEZGKQBKC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V Red, 3.3V Green, 3.3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm Red, 515nm Green, 460nm Blue
Features
-
Package / Case
0606 (1616 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.60mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 707
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.56900kr.35.69
100kr.2.61140kr.261.14
500kr.2.18374kr.1,091.87
1.000kr.2.04357kr.2,043.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.91424kr.3,828.48
4.000kr.1.81372kr.7,254.88
6.000kr.1.76217kr.10,573.02
10.000kr.1.70398kr.17,039.80
14.000kr.1.66936kr.23,371.04
20.000kr.1.63563kr.32,712.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500