
APTD3216LQBC/D | |
|---|---|
DigiKey Part Number | 754-2052-2-ND - Tape & Reel (TR) 754-2052-1-ND - Cut Tape (CT) 754-2052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD3216LQBC/D |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 2.65V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD3216LQBC/D Models |
Category | Voltage - Forward (Vf) (Typ) 2.65V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 460nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Domed Top | Height (Max) 1.90mm |
Lens Size 1.60mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APTD3216LVBC/D | Kingbright | 6.785 | 754-2053-1-ND | kr.4.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.13000 | kr.21.30 |
| 100 | kr.1.52540 | kr.152.54 |
| 500 | kr.1.25406 | kr.627.03 |
| 1.000 | kr.1.16459 | kr.1,164.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.08858 | kr.2,177.16 |
| 4.000 | kr.1.02399 | kr.4,095.96 |
| 6.000 | kr.0.99086 | kr.5,945.16 |
| 10.000 | kr.0.95341 | kr.9,534.10 |
| 14.000 | kr.0.93113 | kr.13,035.82 |
| 20.000 | kr.0.90940 | kr.18,188.00 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |





