Red 630nm LED Indication - Discrete 1.75V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTD2012LSURCK

DigiKey Part Number
754-2044-2-ND - Tape & Reel (TR)
754-2044-1-ND - Cut Tape (CT)
754-2044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTD2012LSURCK
Description
LED RED CLEAR 2012 SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.75V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTD2012LSURCK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.80mm Dia
Voltage - Forward (Vf) (Typ)
1.75V
Current - Test
2mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.15mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54.850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.30000kr.13.00
100kr.0.91420kr.91.42
500kr.0.73976kr.369.88
1.000kr.0.68199kr.681.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.60750kr.1,822.50
6.000kr.0.56944kr.3,416.64
9.000kr.0.54989kr.4,949.01
15.000kr.0.52780kr.7,917.00
21.000kr.0.51466kr.10,807.86
30.000kr.0.50183kr.15,054.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500