


APTD1608ZGCK | |
|---|---|
DigiKey Part Number | 754-1805-2-ND - Tape & Reel (TR) 754-1805-1-ND - Cut Tape (CT) 754-1805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD1608ZGCK |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD1608ZGCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.47000 | kr.3.47 |
| 10 | kr.2.38600 | kr.23.86 |
| 100 | kr.1.71680 | kr.171.68 |
| 500 | kr.1.41562 | kr.707.81 |
| 1.000 | kr.1.31667 | kr.1,316.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.23250 | kr.2,465.00 |
| 4.000 | kr.1.16105 | kr.4,644.20 |
| 6.000 | kr.1.12439 | kr.6,746.34 |
| 10.000 | kr.1.08299 | kr.10,829.90 |
| 14.000 | kr.1.05834 | kr.14,816.76 |
| 20.000 | kr.1.03431 | kr.20,686.20 |
| Unit Price without VAT: | kr.3.47000 |
|---|---|
| Unit Price with VAT: | kr.4.33750 |







