Green 525nm LED Indication - Discrete 2.65V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 525nm LED Indication - Discrete 2.65V 0603 (1608 Metric)
Kingbright HELI-Dome Surface Mount LEDs | Digi-Key Daily

APTD1608LZGCK

DigiKey Part Number
754-1949-2-ND - Tape & Reel (TR)
754-1949-1-ND - Cut Tape (CT)
754-1949-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTD1608LZGCK
Description
LED GREEN CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 2.65V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTD1608LZGCK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.70mm Dia
Voltage - Forward (Vf) (Typ)
2.65V
Current - Test
2mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.46600kr.24.66
100kr.1.77770kr.177.77
500kr.1.46834kr.734.17
1.000kr.1.36665kr.1,366.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.28018kr.2,560.36
4.000kr.1.20679kr.4,827.16
6.000kr.1.16913kr.7,014.78
10.000kr.1.12659kr.11,265.90
14.000kr.1.10129kr.15,418.06
20.000kr.1.07661kr.21,532.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750