


APTD1608LSYCK/J3-PF | |
|---|---|
DigiKey Part Number | 754-1947-2-ND - Tape & Reel (TR) 754-1947-1-ND - Cut Tape (CT) 754-1947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD1608LSYCK/J3-PF |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.85V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD1608LSYCK/J3-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 2mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.58000 | kr.25.80 |
| 100 | kr.1.86210 | kr.186.21 |
| 500 | kr.1.54036 | kr.770.18 |
| 1.000 | kr.1.43468 | kr.1,434.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.34478 | kr.2,689.56 |
| 4.000 | kr.1.26849 | kr.5,073.96 |
| 6.000 | kr.1.22935 | kr.7,376.10 |
| 10.000 | kr.1.18514 | kr.11,851.40 |
| 14.000 | kr.1.15884 | kr.16,223.76 |
| 20.000 | kr.1.13319 | kr.22,663.80 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |









