Red 625nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 625nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Kingbright HELI-Dome Surface Mount LEDs | Digi-Key Daily

APTD1608LSECK/J3-PF

DigiKey Part Number
754-1945-2-ND - Tape & Reel (TR)
754-1945-1-ND - Cut Tape (CT)
754-1945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTD1608LSECK/J3-PF
Description
LED RED CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTD1608LSECK/J3-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.70mm Dia
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
640nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60.200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.25700kr.22.57
100kr.1.62110kr.162.11
500kr.1.33496kr.667.48
1.000kr.1.24086kr.1,240.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.16086kr.2,321.72
4.000kr.1.09292kr.4,371.68
6.000kr.1.05805kr.6,348.30
10.000kr.1.01866kr.10,186.60
14.000kr.0.99522kr.13,933.08
20.000kr.0.97236kr.19,447.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500