
APTD1608LQBC/D | |
|---|---|
DigiKey Part Number | 754-2040-2-ND - Tape & Reel (TR) 754-2040-1-ND - Cut Tape (CT) 754-2040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD1608LQBC/D |
Description | LED BLUE CLEAR 1608 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 2.65V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD1608LQBC/D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 2mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.09189 | kr.2,183.78 |
| 4.000 | kr.1.02694 | kr.4,107.76 |
| 6.000 | kr.0.99359 | kr.5,961.54 |
| 10.000 | kr.0.95592 | kr.9,559.20 |
| 14.000 | kr.0.93350 | kr.13,069.00 |
| 20.000 | kr.0.91163 | kr.18,232.60 |
| 50.000 | kr.0.86335 | kr.43,167.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.10000 | kr.3.10 |
| 10 | kr.2.13500 | kr.21.35 |
| 100 | kr.1.53120 | kr.153.12 |
| 500 | kr.1.25826 | kr.629.13 |
| 1.000 | kr.1.16842 | kr.1,168.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.2.11800 | kr.21.18 |
| 100 | kr.1.51940 | kr.151.94 |
| 500 | kr.1.24852 | kr.624.26 |
| 1.000 | kr.1.15936 | kr.1,159.36 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |









