Green, Yellow 568nm Green, 588nm Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTB1615YSGC-F01

DigiKey Part Number
754-1151-2-ND - Tape & Reel (TR)
754-1151-1-ND - Cut Tape (CT)
754-1151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTB1615YSGC-F01
Description
LED GRN/YLW CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Yellow 568nm Green, 588nm Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTB1615YSGC-F01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2.2V Green, 2.1V Yellow
Current - Test
20mA Green, 20mA Yellow
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm Green, 590nm Yellow
Features
-
Package / Case
0606 (1616 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.50mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.150
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.82000kr.18.20
100kr.1.29910kr.129.91
500kr.1.06246kr.531.23
1.000kr.0.98448kr.984.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.91807kr.1,836.14
4.000kr.0.86165kr.3,446.60
6.000kr.0.83271kr.4,996.26
10.000kr.0.79998kr.7,999.80
14.000kr.0.78050kr.10,927.00
20.000kr.0.76149kr.15,229.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500