APTB1615 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTB1615SURKCGKC-F01

DigiKey Part Number
754-1653-2-ND - Tape & Reel (TR)
754-1653-1-ND - Cut Tape (CT)
754-1653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTB1615SURKCGKC-F01
Description
LED GREEN/RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTB1615SURKCGKC-F01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.95V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 645nm Red
Features
-
Package / Case
0606 (1616 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.50mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.746
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.69600kr.16.96
100kr.1.20510kr.120.51
500kr.0.98304kr.491.52
1.000kr.0.90970kr.909.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.84733kr.1,694.66
4.000kr.0.79432kr.3,177.28
6.000kr.0.76709kr.4,602.54
10.000kr.0.73633kr.7,363.30
14.000kr.0.71802kr.10,052.28
20.000kr.0.70015kr.14,003.00
50.000kr.0.66068kr.33,034.00
100.000kr.0.63611kr.63,611.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500