
APTB1612SYKCGKC-F01 | |
|---|---|
DigiKey Part Number | 754-1147-2-ND - Tape & Reel (TR) 754-1147-1-ND - Cut Tape (CT) 754-1147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTB1612SYKCGKC-F01 |
Description | LED GRN/YLW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 0605 (1613 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTB1612SYKCGKC-F01 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Yellow |
Mfr | Current - Test 20mA Green, 20mA Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 574nm Green, 590nm Yellow |
Lens Color Colorless | Package / Case 0605 (1613 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.65mm |
Lens Size 1.20mm x 1.25mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.68000 | kr.16.80 |
| 100 | kr.1.19380 | kr.119.38 |
| 500 | kr.0.97382 | kr.486.91 |
| 1.000 | kr.0.90117 | kr.901.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.83939 | kr.1,678.78 |
| 4.000 | kr.0.78687 | kr.3,147.48 |
| 6.000 | kr.0.75990 | kr.4,559.40 |
| 10.000 | kr.0.72943 | kr.7,294.30 |
| 14.000 | kr.0.71128 | kr.9,957.92 |
| 20.000 | kr.0.69358 | kr.13,871.60 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

