
APT3216CGCK | |
|---|---|
DigiKey Part Number | 754-1136-2-ND - Tape & Reel (TR) 754-1136-1-ND - Cut Tape (CT) 754-1136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT3216CGCK |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT3216CGCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.1.01600 | kr.10.16 |
| 100 | kr.0.71180 | kr.71.18 |
| 500 | kr.0.57136 | kr.285.68 |
| 1.000 | kr.0.52488 | kr.524.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.48515 | kr.970.30 |
| 4.000 | kr.0.45131 | kr.1,805.24 |
| 6.000 | kr.0.43391 | kr.2,603.46 |
| 10.000 | kr.0.41423 | kr.4,142.30 |
| 14.000 | kr.0.40251 | kr.5,635.14 |
| 20.000 | kr.0.39106 | kr.7,821.20 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |











