Red 625nm LED Indication - Discrete 1.8V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 625nm LED Indication - Discrete 1.8V 0805 (2012 Metric)
Kingbright HELI-Dome Surface Mount LEDs | Digi-Key Daily

APT2012LSECK/J3-PRV

DigiKey Part Number
754-1935-2-ND - Tape & Reel (TR)
754-1935-1-ND - Cut Tape (CT)
754-1935-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT2012LSECK/J3-PRV
Description
LED RED CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 1.8V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APT2012LSECK/J3-PRV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V
Mfr
Current - Test
2mA
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
640nm
Configuration
Standard
Package / Case
0805 (2012 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.00mm L x 1.25mm W
Millicandela Rating
Height (Max)
0.75mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.20mm x 1.25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.727
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.2.04100kr.20.41
100kr.1.46200kr.146.20
500kr.1.20042kr.600.21
1.000kr.1.11413kr.1,114.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.04075kr.2,081.50
4.000kr.0.97842kr.3,913.68
6.000kr.0.94644kr.5,678.64
10.000kr.0.91030kr.9,103.00
14.000kr.0.88879kr.12,443.06
20.000kr.0.86781kr.17,356.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500