
APT1608VRCXF/A-5MAV | |
|---|---|
DigiKey Part Number | 754-2180-2-ND - Tape & Reel (TR) 754-2180-1-ND - Cut Tape (CT) 754-2180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608VRCXF/A-5MAV |
Description | LED CYAN DIFFUSED SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cyan LED Indication - Discrete 2.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT1608VRCXF/A-5MAV Models |
Category | Lens Size 1.10mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 5mA |
Part Status Active | Viewing Angle 160° |
Color | Mounting Type |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.85mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.62000 | kr.4.62 |
| 10 | kr.3.19900 | kr.31.99 |
| 100 | kr.2.32810 | kr.232.81 |
| 500 | kr.1.93928 | kr.969.64 |
| 1.000 | kr.1.81159 | kr.1,811.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.70311 | kr.3,406.22 |
| 4.000 | kr.1.61111 | kr.6,444.44 |
| 6.000 | kr.1.56391 | kr.9,383.46 |
| 10.000 | kr.1.51064 | kr.15,106.40 |
| 14.000 | kr.1.47895 | kr.20,705.30 |
| 20.000 | kr.1.44804 | kr.28,960.80 |
| Unit Price without VAT: | kr.4.62000 |
|---|---|
| Unit Price with VAT: | kr.5.77500 |










