
APT1608SYC | |
|---|---|
DigiKey Part Number | 754-APT1608SYCTR-ND - Tape & Reel (TR) 754-APT1608SYCCT-ND - Cut Tape (CT) 754-APT1608SYCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608SYC |
Description | 1.6X0.8MM,YEL SMD LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.85mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.85mm |
Lens Size 1.20mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.94000 | kr.19.40 |
| 100 | kr.1.38850 | kr.138.85 |
| 500 | kr.1.13764 | kr.568.82 |
| 1.000 | kr.1.05517 | kr.1,055.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.98492 | kr.1,969.84 |
| 4.000 | kr.0.92526 | kr.3,701.04 |
| 6.000 | kr.0.89464 | kr.5,367.84 |
| 10.000 | kr.0.86004 | kr.8,600.40 |
| 14.000 | kr.0.83945 | kr.11,752.30 |
| 20.000 | kr.0.81936 | kr.16,387.20 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |



