APT1608F3C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
APT1608F3C
Kingbright IR LEDs | Digi-Key Daily

APT1608SF4C-PRV

DigiKey Part Number
754-1859-2-ND - Tape & Reel (TR)
754-1859-1-ND - Cut Tape (CT)
754-1859-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT1608SF4C-PRV
Description
EMITTER IR 880NM 50MA 603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.3V 50mA 0.8mW/sr @ 20mA 120° 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APT1608SF4C-PRV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
0.8mW/sr @ 20mA
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.558
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.29142kr.2,582.84
4.000kr.1.21723kr.4,868.92
6.000kr.1.17918kr.7,075.08
10.000kr.1.13619kr.11,361.90
14.000kr.1.11062kr.15,548.68
20.000kr.1.08568kr.21,713.60
50.000kr.1.03061kr.51,530.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.49000kr.24.90
100kr.1.79440kr.179.44
500kr.1.48156kr.740.78
1.000kr.1.37875kr.1,378.75
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.58000kr.3.58
10kr.2.47000kr.24.70
100kr.1.78050kr.178.05
500kr.1.47008kr.735.04
1.000kr.1.36806kr.1,368.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.58000
Unit Price with VAT:kr.4.47500