
APL3015SGC-F01 | |
|---|---|
DigiKey Part Number | 754-1111-2-ND - Tape & Reel (TR) 754-1111-1-ND - Cut Tape (CT) 754-1111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APL3015SGC-F01 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APL3015SGC-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 0.18mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.44000 | kr.2.44 |
| 10 | kr.1.68500 | kr.16.85 |
| 100 | kr.1.19530 | kr.119.53 |
| 500 | kr.0.97466 | kr.487.33 |
| 1.000 | kr.0.90181 | kr.901.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.83986 | kr.1,679.72 |
| 4.000 | kr.0.78715 | kr.3,148.60 |
| 6.000 | kr.0.76009 | kr.4,560.54 |
| 10.000 | kr.0.72951 | kr.7,295.10 |
| 14.000 | kr.0.71131 | kr.9,958.34 |
| 20.000 | kr.0.69355 | kr.13,871.00 |
| 50.000 | kr.0.65432 | kr.32,716.00 |
| 100.000 | kr.0.62990 | kr.62,990.00 |
| Unit Price without VAT: | kr.2.44000 |
|---|---|
| Unit Price with VAT: | kr.3.05000 |



