
APL3015CGCK-F01 | |
|---|---|
DigiKey Part Number | 754-1106-2-ND - Tape & Reel (TR) 754-1106-1-ND - Cut Tape (CT) 754-1106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APL3015CGCK-F01 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APL3015CGCK-F01 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 70° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 1.50mm W |
Lens Style Round with Flat Top | Height (Max) 1.40mm |
Lens Size 0.18mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.22400 | kr.12.24 |
| 100 | kr.0.86160 | kr.86.16 |
| 500 | kr.0.69562 | kr.347.81 |
| 1.000 | kr.0.64085 | kr.640.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.59412 | kr.1,188.24 |
| 4.000 | kr.0.55432 | kr.2,217.28 |
| 6.000 | kr.0.53388 | kr.3,203.28 |
| 10.000 | kr.0.51077 | kr.5,107.70 |
| 14.000 | kr.0.49700 | kr.6,958.00 |
| 20.000 | kr.0.48356 | kr.9,671.20 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |




