
APHHS1005QBC/D | |
|---|---|
DigiKey Part Number | 754-1504-2-ND - Tape & Reel (TR) 754-1504-1-ND - Cut Tape (CT) 754-1504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHHS1005QBC/D |
Description | LED BLUE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHHS1005QBC/D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.80mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.69900 | kr.16.99 |
| 100 | kr.1.20900 | kr.120.90 |
| 500 | kr.0.98650 | kr.493.25 |
| 1.000 | kr.0.91315 | kr.913.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.85067 | kr.1,701.34 |
| 4.000 | kr.0.79760 | kr.3,190.40 |
| 6.000 | kr.0.77034 | kr.4,622.04 |
| 10.000 | kr.0.73954 | kr.7,395.40 |
| 14.000 | kr.0.72120 | kr.10,096.80 |
| 20.000 | kr.0.70331 | kr.14,066.20 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |









