


APHF1608LSEEQBDZGKC | |
|---|---|
DigiKey Part Number | 754-2143-2-ND - Tape & Reel (TR) 754-2143-1-ND - Cut Tape (CT) 754-2143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHF1608LSEEQBDZGKC |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.65V Green, 2.65V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APHF1608LSEEQBDZGKC Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V Red, 2.65V Green, 2.65V Blue |
Mfr | Current - Test 2mA Red, 2mA Green, 2mA Blue |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 630nm Red, 515nm Green, 460nm Blue |
Configuration Common Anode | Package / Case 4-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.60mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.62000 | kr.4.62 |
| 10 | kr.3.19900 | kr.31.99 |
| 100 | kr.2.32810 | kr.232.81 |
| 500 | kr.1.93928 | kr.969.64 |
| 1.000 | kr.1.81159 | kr.1,811.59 |
| 2.000 | kr.1.70311 | kr.3,406.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.61111 | kr.6,444.44 |
| 8.000 | kr.1.53311 | kr.12,264.88 |
| 12.000 | kr.1.49314 | kr.17,917.68 |
| 20.000 | kr.1.44804 | kr.28,960.80 |
| 28.000 | kr.1.42124 | kr.39,794.72 |
| 40.000 | kr.1.39510 | kr.55,804.00 |
| Unit Price without VAT: | kr.4.62000 |
|---|---|
| Unit Price with VAT: | kr.5.77500 |











