Infrared (IR) Emitter 880nm 1.3V 50mA 0.35mW/sr @ 20mA 100° 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHD1608SF4CPRV-P22

DigiKey Part Number
754-APHD1608SF4CPRV-P22TR-ND - Tape & Reel (TR)
754-APHD1608SF4CPRV-P22CT-ND - Cut Tape (CT)
754-APHD1608SF4CPRV-P22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APHD1608SF4CPRV-P22
Description
1.6X0.8MM (0603) INFRARED SMD LE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.3V 50mA 0.35mW/sr @ 20mA 100° 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APHD1608SF4CPRV-P22 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
0.35mW/sr @ 20mA
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
100°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.907
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.70900kr.37.09
100kr.2.71730kr.271.73
500kr.2.27530kr.1,137.65
1.000kr.2.13049kr.2,130.49
2.000kr.2.00750kr.4,015.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.90316kr.7,612.64
8.000kr.1.81478kr.14,518.24
12.000kr.1.76950kr.21,234.00
20.000kr.1.71841kr.34,368.20
28.000kr.1.68804kr.47,265.12
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250