
APHD1608LCGCK | |
|---|---|
DigiKey Part Number | 754-2031-2-ND - Tape & Reel (TR) 754-2031-1-ND - Cut Tape (CT) 754-2031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHD1608LCGCK |
Description | LED GREEN CLEAR 1608 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHD1608LCGCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 2mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.40700 | kr.14.07 |
| 100 | kr.0.99350 | kr.99.35 |
| 500 | kr.0.80568 | kr.402.84 |
| 1.000 | kr.0.74375 | kr.743.75 |
| 2.000 | kr.0.69090 | kr.1,381.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.64597 | kr.2,583.88 |
| 8.000 | kr.0.60781 | kr.4,862.48 |
| 12.000 | kr.0.58823 | kr.7,058.76 |
| 20.000 | kr.0.56610 | kr.11,322.00 |
| 28.000 | kr.0.55293 | kr.15,482.04 |
| 40.000 | kr.0.54009 | kr.21,603.60 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |










