Infrared (IR) Emitter 940nm 1.2V 50mA 0.8mW/sr @ 20mA 100° 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHD1608F3C-P22

DigiKey Part Number
754-APHD1608F3C-P22TR-ND - Tape & Reel (TR)
754-APHD1608F3C-P22CT-ND - Cut Tape (CT)
754-APHD1608F3C-P22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APHD1608F3C-P22
Description
1.6X0.8MM (0603) INFRARED SMD LE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 50mA 0.8mW/sr @ 20mA 100° 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APHD1608F3C-P22 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
0.8mW/sr @ 20mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.2V
Viewing Angle
100°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.822
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.2.20000kr.22.00
100kr.1.57800kr.157.80
500kr.1.29830kr.649.15
1.000kr.1.20631kr.1,206.31
2.000kr.1.12811kr.2,256.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.06167kr.4,246.68
8.000kr.1.00532kr.8,042.56
12.000kr.0.97643kr.11,717.16
20.000kr.0.94380kr.18,876.00
28.000kr.0.92441kr.25,883.48
40.000kr.0.90549kr.36,219.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250