APHCM2012CGCK-F01 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


QT Brightek (QTB)
In Stock: 294.066
Unit Price: kr.1.41000
Datasheet

Similar


QT Brightek (QTB)
In Stock: 10.880
Unit Price: kr.1.41000
Datasheet
Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHCM2012CGCK-F01

DigiKey Part Number
754-1094-2-ND - Tape & Reel (TR)
754-1094-1-ND - Cut Tape (CT)
754-1094-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APHCM2012CGCK-F01
Description
LED GREEN CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APHCM2012CGCK-F01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.0.99700kr.9.97
100kr.0.69510kr.69.51
500kr.0.55736kr.278.68
1.000kr.0.51170kr.511.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.47283kr.945.66
4.000kr.0.43970kr.1,758.80
6.000kr.0.42267kr.2,536.02
10.000kr.0.40339kr.4,033.90
14.000kr.0.39191kr.5,486.74
20.000kr.0.38071kr.7,614.20
50.000kr.0.35592kr.17,796.00
100.000kr.0.34048kr.34,048.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000