APHBM SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHBM2012LSURKCGKC

DigiKey Part Number
754-APHBM2012LSURKCGKCTR-ND - Tape & Reel (TR)
754-APHBM2012LSURKCGKCCT-ND - Cut Tape (CT)
754-APHBM2012LSURKCGKCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APHBM2012LSURKCGKC
Description
LED GREEN/RED CLEAR 4SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green, Red 570nm Green, 630nm Red LED Indication - Discrete 1.9V Green, 1.8V Red 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APHBM2012LSURKCGKC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.9V Green, 1.8V Red
Current - Test
2mA Green, 2mA Red
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 645nm Red
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.45mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.32800$3.28
100$0.23510$23.51
500$0.19314$96.57
1.000$0.17931$179.31
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000$0.16755$335.10
4.000$0.15756$630.24
6.000$0.15243$914.58
10.000$0.14664$1,466.40
14.000$0.14319$2,004.66
20.000$0.13983$2,796.60
50.000$0.13240$6,620.00
Manufacturers Standard Package
Unit Price without VAT:$0.48000
Unit Price with VAT:$0.60000