
APHB1608ZGSYKC | |
|---|---|
DigiKey Part Number | 754-1856-2-ND - Tape & Reel (TR) 754-1856-1-ND - Cut Tape (CT) 754-1856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHB1608ZGSYKC |
Description | LED GRN/YLW CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 525nm Green, 590nm Yellow LED Indication - Discrete 3.3V Green, 2V Yellow 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHB1608ZGSYKC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm Green, 590nm Yellow | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.11000 | kr.6.11 |
| 10 | kr.4.26300 | kr.42.63 |
| 100 | kr.3.14040 | kr.314.04 |
| 500 | kr.2.64068 | kr.1,320.34 |
| 1.000 | kr.2.47703 | kr.2,477.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.33811 | kr.4,676.22 |
| 4.000 | kr.2.22034 | kr.8,881.36 |
| 6.000 | kr.2.15999 | kr.12,959.94 |
| 10.000 | kr.2.09186 | kr.20,918.60 |
| 14.000 | kr.2.05136 | kr.28,719.04 |
| 20.000 | kr.2.01186 | kr.40,237.20 |
| Unit Price without VAT: | kr.6.11000 |
|---|---|
| Unit Price with VAT: | kr.7.63750 |

