
APHB1608QBDSURKC | |
|---|---|
DigiKey Part Number | 754-1853-2-ND - Tape & Reel (TR) 754-1853-1-ND - Cut Tape (CT) 754-1853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHB1608QBDSURKC |
Description | LED BLUE/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 465nm Blue, 630nm Red LED Indication - Discrete 3.3V Blue, 1.95V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHB1608QBDSURKC Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V Blue, 1.95V Red |
Mfr | Current - Test 20mA Blue, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 460nm Blue, 645nm Red |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.65mm |
Lens Size 1.60mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.3.28400 | kr.32.84 |
| 100 | kr.2.39720 | kr.239.72 |
| 500 | kr.1.99938 | kr.999.69 |
| 1.000 | kr.1.86884 | kr.1,868.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.75793 | kr.3,515.86 |
| 4.000 | kr.1.66382 | kr.6,655.28 |
| 6.000 | kr.1.61558 | kr.9,693.48 |
| 10.000 | kr.1.56111 | kr.15,611.10 |
| 14.000 | kr.1.52871 | kr.21,401.94 |
| 20.000 | kr.1.49712 | kr.29,942.40 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |


