
APGB0607B7G22C | |
|---|---|
DigiKey Part Number | 754-APGB0607B7G22CTR-ND - Tape & Reel (TR) 754-APGB0607B7G22CCT-ND - Cut Tape (CT) 754-APGB0607B7G22CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APGB0607B7G22C |
Description | 0.65X0.65MM (0202) BI-COLOR BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue, Green 468nm Blue, 525nm Green LED Indication - Discrete 2.9V Blue, 2.85V Green 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APGB0607B7G22C Models |
Category | Lens Size 0.66mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.9V Blue, 2.85V Green |
Series | Current - Test 5mA Blue, 5mA Green |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 463nm Blue, 515nm Green |
Lens Color Colorless | Package / Case 4-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 0.65mm L x 0.65mm W |
Lens Style Square with Flat Top | Height (Max) 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.5.14200 | kr.51.42 |
| 100 | kr.3.82240 | kr.382.24 |
| 500 | kr.3.23618 | kr.1,618.09 |
| 1.000 | kr.3.04447 | kr.3,044.47 |
| 2.000 | kr.2.88175 | kr.5,763.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.74387 | kr.10,975.48 |
| 8.000 | kr.2.62713 | kr.21,017.04 |
| 12.000 | kr.2.56735 | kr.30,808.20 |
| 20.000 | kr.2.49992 | kr.49,998.40 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |


