Yellow 589nm LED Indication - Discrete 2.05V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APGA1602SYC/KA

DigiKey Part Number
754-1817-2-ND - Tape & Reel (TR)
754-1817-1-ND - Cut Tape (CT)
754-1817-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APGA1602SYC/KA
Description
LED YELLOW CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2.05V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APGA1602SYC/KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.90mm
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
20mA
Viewing Angle
160°, 120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.90mm W
Height (Max)
0.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.835
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.82000kr.18.20
100kr.1.29910kr.129.91
500kr.1.06246kr.531.23
1.000kr.0.98448kr.984.48
2.000kr.0.91807kr.1,836.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.86165kr.3,446.60
8.000kr.0.81379kr.6,510.32
12.000kr.0.78922kr.9,470.64
20.000kr.0.76149kr.15,229.80
28.000kr.0.74500kr.20,860.00
40.000kr.0.72891kr.29,156.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500