Orange 605nm LED Indication - Discrete 2.05V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APG1005SEC-T

DigiKey Part Number
754-1810-2-ND - Tape & Reel (TR)
754-1810-1-ND - Cut Tape (CT)
754-1810-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APG1005SEC-T
Description
LED ORANGE CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2.05V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APG1005SEC-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.60mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
611nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.988
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.93000kr.1.93
10kr.1.31800kr.13.18
100kr.0.92910kr.92.91
500kr.0.75192kr.375.96
1.000kr.0.69322kr.693.22
2.000kr.0.64323kr.1,286.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.60069kr.2,402.76
8.000kr.0.56456kr.4,516.48
12.000kr.0.54601kr.6,552.12
20.000kr.0.52506kr.10,501.20
28.000kr.0.51259kr.14,352.52
40.000kr.0.50042kr.20,016.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.93000
Unit Price with VAT:kr.2.41250